Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 34475Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73K1452 |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $191.060 |
| 5+ | $178.570 |
| 10+ | $166.090 |
| 25+ | $157.240 |
Price for:Each
Minimum: 1
Multiple: 1
$191.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 34475Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73K1452 |
| Technical Datasheet | |
| Connector Type | Triaxial |
| Connector Body Style | Straight Bulkhead Jack |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 300MHz |
| Connector Mounting | Panel Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 34475 is a Triax solder cup Straight Jack with silver-plated beryllium copper contacts, nickel-plated brass body and a PTFE insulator. The Triax connector is used in applications where maximum RF shielding and minimum noise radiation is required. Triax is engineered for superior performance and is built to the highest quality standards. It is the perfect solution for harsh environments with high temperatures.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 500 Mating cycles
Applications
RF Communications, Industrial, Defence, Military & Aerospace, Sensing & Instrumentation
Technical Specifications
| Connector Type | Triaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Panel Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Bulkhead Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 300MHz |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
