Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No47-10150Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99H7396
Product RangeAmphenol RF Connex 47 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $212.970 |
| 5+ | $193.450 |
| 10+ | $188.170 |
| 25+ | $182.910 |
Price for:Each
Minimum: 1
Multiple: 1
$212.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No47-10150Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99H7396
Product RangeAmphenol RF Connex 47 Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithRF Coaxial Connectors
Product RangeAmphenol RF Connex 47 Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for 47-10150
1 Product Found
Product Overview
The 47-10150 is a Complete Crimp Tool with die set for use with RG 174/188/316/179/187/180/195/178/196 LMR100 cables. For 0.068, 0.128 and 0.178-inch hex crimping. The 47 series coax crimp tool utilizes industry-standard crimp die-set dimensions. Die set will terminate all popular coaxial cable. Full ratchet crimp action ensures ferrules and contacts are fully crimped before tool releases.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Amphenol RF Connex 47 Series
For Use With
RF Coaxial Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
