Print Page
47-10210
Crimp Tool, Ratchet, LMR400/B9913/9914/b7810A RF Coaxial Connectors, Amphenol RF Connex 47 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 47-10210Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87H6395 |
| Product Range | Amphenol RF Connex 47 Series |
| Your Part Number | |
| Technical Datasheet |
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $178.460 |
| 5+ | $167.360 |
| 10+ | $162.830 |
| 25+ | $157.080 |
Price for:Each
Minimum: 1
Multiple: 1
$178.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 47-10210Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 87H6395 |
| Product Range | Amphenol RF Connex 47 Series |
| Technical Datasheet | |
| Crimp Tool Type | Ratchet |
| For Use With | LMR400/B9913/9914/b7810A RF Coaxial Connectors |
| Product Range | Amphenol RF Connex 47 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 47-10210 is a ratcheting Hand Crimp Tool with die set (47-20027).
Applications
Maintenance & Repair
Technical Specifications
| Crimp Tool Type | Ratchet |
|---|---|
| Product Range | Amphenol RF Connex 47 Series |
| For Use With | LMR400/B9913/9914/b7810A RF Coaxial Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 47-10210
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
