
Product Information
Product Overview
The T75S5D112-05 is a low profile Miniature Relay with single non-latching (monostable) DC coil. This 7-1393222-6 through hole mount miniature relay has 1-form-C (SPDT) silver-cadmium oxide (AgCdO) contact and PCB terminals. High sensitivity nominal coil power requirement is as low as 212mW. Low profile, 0.591-inch tall case uses only 0.465-inch² of area on the printed circuit board, permitting high density circuit design. Designed to meet UL, CSA, VDE, SEMKO and SEV requirements, VDE 8mm spacing, 4kV dielectric, coil to contacts and 3mm creepage between contacts.
- Wash tight (washable) case enclosure
- 1000Vrms Initial dielectric strength between open contacts
- -40 to 85°C Operating temperature range
Applications
Industrial, Automation & Process Control, HVAC, Security
Technical Specifications
SPDT
10A
Through Hole
240V
Power - General Purpose
Silver Cadmium Oxide
To Be Advised
5VDC
T75 Series
Non Latching
Solder
24V
118ohm
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
