Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No82-5378Copy
Newark Part No.93F3106
Product RangeT75 Series
Also Known As1393223-3
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No82-5378Copy
Newark Part No.93F3106
Product RangeT75 Series
Also Known As1393223-3
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeT75 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Cadmium Oxide
Coil Resistance652ohm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The T75S5D112-12 is a low profile PCB Relay with AgCdO contact and SPDT contact configuration. The 1393223-3 T75 series power relay features wash-tight enclosure, DC voltage coil input and reinforced insulation (protection class II).
- Single coil and monostable (non-latching) coil configuration
- Class A coil insulation system according UL
- 8A Contact limiting continuous current
- 100mA at 12V Minimum contact switching load
- 400VAC Maximum switching voltage
- 2000VA Maximum breaking capacity
- 100mΩ at 100mA/12VDC Initial contact resistance
- 1000VRMS Initial dielectric strength (between open contacts)
- 4000VRMS Initial dielectric strength (between contact and coil)
Applications
HVAC, Security, Industrial, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
12VDC
Product Range
T75 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
652ohm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
