
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.770 |
| 5+ | $19.930 |
| 10+ | $17.100 |
| 25+ | $16.420 |
| 50+ | $16.110 |
| 100+ | $14.840 |
Product Information
Product Overview
901-10796 is a straight crimp front mount jack bulkhead, 0.81mm. Amphenol RF offers a number of 50 ohm panel mount SMA bulkhead jacks fully tested to IP67 specifications in the mated and unmated condition. These connectors are designed on a variety of industry standard flexible and semi-rigid cable types and available in the straight crimp configuration. They feature a threaded coupling mechanism for secure mating. The front mount bulkhead SMA jack can be fastened inside of a panel or enclosure to provide additional security for sensitive systems and feature a threaded coupling mechanism for secure mating. This is aided by a tamper resistant design and the flexibility of the micro-coax cables. Applications include antennas, base stations, drones, test and measurement equipment, industrial automation and inspection, Bluetooth and cellular technology, WLAN.
- Maximum panel thickness of 0.118”
- Waterproof IP67 rated
- Reliable electrical performance up to 6GHz
- Threaded coupling mechanism for secure mating
- Vibration and tamper resistant design
- Ideal for applications with space constraints
- Voltage rating is 333VRMS maximum continuous
- Temperature range from −65°C to +165°C
- 500 minimum mating cycles, threaded coupling mechanism
- Brass, nickel plated body and beryllium copper, gold plated contact
Technical Specifications
SMA Coaxial
Solder, Crimp
0.81mm Micro
Gold Plated Contacts
Cable Mount
Lead
Straight Bulkhead Jack
50ohm
Beryllium Copper
7.1GHz
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
