Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No91100 (UG-30D/U)Copy
Newark Part No.82K8914
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 10+ | $138.590 |
| 25+ | $131.680 |
| 50+ | $129.570 |
| 100+ | $129.560 |
Price for:Each
Minimum: 10
Multiple: 1
$1,385.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No91100 (UG-30D/U)Copy
Newark Part No.82K8914
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeN
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The 91100 (UG-30D/U) is a N-type Jack to N-type Jack Bulkhead Adapter with silver-plated beryllium copper contact. The UG-30D/U adapter is made of brass with silver-plated finish and comes with a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
N
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
