Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-150B2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AC0161
Product RangeAMC Series
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $5.430 |
| 25+ | $5.170 |
| 50+ | $5.050 |
| 100+ | $4.840 |
| 250+ | $4.300 |
| 500+ | $4.180 |
| 1000+ | $3.640 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PL-081-150B2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AC0161
Product RangeAMC Series
Technical Datasheet
Cable Length - Imperial5.9"
Connector to Connector90° AMC Plug to 90° AMC Plug
Cable Length - Metric150mm
Coaxial Cable Type0.81mm
Connector Type AAMC Right Angle Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeAMC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
AMC Series
Connector to Connector
90° AMC Plug to 90° AMC Plug
Coaxial Cable Type
0.81mm
Connector Type B
AMC Right Angle Plug
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
