Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoAD-N10J716J-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK2444
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $95.380 |
| 5+ | $90.020 |
| 10+ | $85.300 |
| 25+ | $80.820 |
| 50+ | $77.610 |
Price for:Each
Minimum: 1
Multiple: 1
$95.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoAD-N10J716J-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK2444
Technical Datasheet
Convert From Coax Type7/16
Convert From GenderJack
Convert To Coax TypeNEX10
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead
Technical Specifications
Convert From Coax Type
7/16
Convert To Coax Type
NEX10
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for AD-N10J716J-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
