Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoB1004A1-ND3G-50R-0.01-1WCopy
Newark Part No.34M5290
Your Part Number
792 In Stock
500 more incoming. You can reserve stock now
72 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
720 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 10+ | $5.070 |
| 25+ | $4.610 |
| 50+ | $4.440 |
| 100+ | $4.250 |
| 250+ | $3.780 |
| 500+ | $3.680 |
| 1000+ | $3.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB1004A1-ND3G-50R-0.01-1WCopy
Newark Part No.34M5290
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable Type-
Operating Frequency Max-
Frequency Max-
Connector TypeBNC
Connector GenderPlug
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCTo Be Advised
Product Overview
The B1004A1-ND3G-50R-0.01-1W is a RF-coaxial BNC Terminator Plug with 50Ω impedance. It features two bayonet lugs on the female connector, mating is achieved with only a quarter turn of coupling nut. Ideally suited for cable termination for miniature to subminiature coaxial cable.
- Intermateable to ensure nondestructive mating
Applications
Industrial, Communications & Networking, Defence, Military & Aerospace, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Frequency Max
-
Connector Gender
Plug
Impedance
50ohm
SVHC
To Be Advised
Operating Frequency Min
-
Operating Frequency Max
-
Connector Type
BNC
Connector Gender
Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
