Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoPSMP-MSLD-PCTEMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92Y4926
Product RangePSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $14.910 |
| 250+ | $14.590 |
Price for:Each
Minimum: 100
Multiple: 100
$1,491.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoPSMP-MSLD-PCTEMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92Y4926
Product RangePSMP Series
Technical Datasheet
Connector TypePSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Frequency Max10GHz
Connector MountingPCB Mount
Product RangePSMP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PSMP-MSLD-PCTEM from Amphenol RF is a PSMP jack with male contact and through hole 2.5mm legs. Amphenol RF PSMP connector is a perfect solution for board to board applications requiring high power. With a minimum board spacing of 12.6mm, this PSMP limited detent connector allows maximum flexibility for high density board spacing and is an ideal solution for blindmate situations. Typical applications include base stations, radio, filters, amplifiers and handheld radio.
- Limited detent, EMI ring, snap-on coupling
- Impedance is 50 ohm
- Frequency range from DC to 10GHz
- Brass with white bronze body
- Brass with gold contact
- PTFE insulator
- Temperature range from -65°C to 165°C
Applications
Industrial, Communications & Networking, 5G Wireless
Technical Specifications
Connector Type
PSMP Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Frequency Max
10GHz
Product Range
PSMP Series
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Connector Mounting
PCB Mount
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
