Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoSMA2071A1-3GT50G-50Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23M7335
Your Part Number
943 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 5+ | $7.050 |
| 10+ | $6.570 |
| 25+ | $6.160 |
| 50+ | $5.890 |
| 100+ | $5.580 |
| 250+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMA2071A1-3GT50G-50Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23M7335
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SMA2071A1-3GT50G-50
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
