Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-PCT-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52X5289
Product RangeSMP Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.690 |
| 5+ | $16.010 |
| 10+ | $15.310 |
| 25+ | $14.440 |
| 50+ | $13.950 |
| 100+ | $13.300 |
| 250+ | $12.320 |
Price for:Each
Minimum: 1
Multiple: 1
$16.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-PCT-6Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52X5289
Product RangeSMP Series
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12GHz
Connector MountingPCB Mount
Product RangeSMP Series
SVHCLead (04-Feb-2026)
Product Overview
Applications
5G Wireless
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
12GHz
Product Range
SMP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
