Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-PCT15TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AC9042
Product RangeSMP Series
Your Part Number
591 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $6.360 |
| 25+ | $5.800 |
| 50+ | $5.560 |
| 100+ | $5.320 |
| 250+ | $4.740 |
| 500+ | $4.620 |
| 1000+ | $4.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoSMP-MSLD-PCT15TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AC9042
Product RangeSMP Series
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product RangeSMP Series
SVHCLead (04-Feb-2026)
Product Overview
- PCB through hole vertical (straight) jack
- Push-on coupling mechanism for quick installation
- Limited detent
- Gold plated brass body material
- Gold plated brass contact material
Applications
Antennas, Broadband, Military, Instrumentation, 5G Wireless
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
SMP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
