Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0129-30-401-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK5547
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $4.840 |
| 25+ | $4.530 |
| 50+ | $4.510 |
| 100+ | $4.480 |
| 250+ | $4.460 |
| 500+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0129-30-401-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK5547
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingMHF1 Connector
Gain2.2dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
IoT / ISM / WiFi / WiFi 2 / WiFi 3 / WiFi 4 / WiFi 5 / WiFi 6 / WWAN / Zigbee
Frequency Max
5.825GHz
Gain
2.2dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
MHF1 Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
