Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoST0211-10-N01-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AM9975
Your Part Number
1,200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.520 |
| 25+ | $4.040 |
| 50+ | $3.830 |
| 100+ | $3.400 |
| 250+ | $2.960 |
| 500+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0211-10-N01-CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AM9975
Technical Datasheet
Antenna TypeWiFi / Bluetooth / M2M / IoT / ZigBee
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingSMD
Gain3.8dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
WiFi / Bluetooth / M2M / IoT / ZigBee
Frequency Max
5.825GHz
Gain
3.8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
SMD
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
