Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0228-30-003-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK9328
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 10+ | $6.220 |
| 25+ | $5.810 |
| 50+ | $5.600 |
| 100+ | $5.380 |
| 250+ | $5.280 |
| 500+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0228-30-003-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK9328
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.825GHz
Antenna MountingSMA Connector
Gain3.1dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
Wi-Fi 6 / Wi-Fi / IoT / NB-IoT / GLONASS / Cellular
Frequency Max
5.825GHz
Gain
3.1dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
