Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoST0243-00-N01-UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AK1579
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.860 |
| 100+ | $1.630 |
| 500+ | $1.490 |
| 1000+ | $1.440 |
| 2500+ | $1.380 |
| 5000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0243-00-N01-UCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AK1579
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size2mm x 1.6mm x 0.6mm
Product Range-
SVHCLead (21-Jan-2025)
Alternatives for ST0243-00-N01-U
1 Product Found
Technical Specifications
Center Frequency
2.45GHz
Product Range
-
Antenna Case Size
2mm x 1.6mm x 0.6mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
