Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0326-30-504-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK5559
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.250 |
| 10+ | $6.560 |
| 25+ | $6.140 |
| 50+ | $5.940 |
| 100+ | $5.730 |
| 250+ | $5.610 |
| 500+ | $5.480 |
Price for:Each
Minimum: 1
Multiple: 1
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0326-30-504-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK5559
Technical Datasheet
Antenna Type4G LTE / IoT / ISM / NB-IoT / WLAN
Frequency Min2.3GHz
Frequency Max2.7GHz
Antenna MountingRP SMA Connector
Gain4.1dB
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
4G LTE / IoT / ISM / NB-IoT / WLAN
Frequency Max
2.7GHz
Gain
4.1dB
Input Impedance
50ohm
Product Range
-
Frequency Min
2.3GHz
Antenna Mounting
RP SMA Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
