Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0428-40-001-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK9332
Your Part Number
180 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 10+ | $6.510 |
| 25+ | $6.080 |
| 50+ | $5.870 |
| 100+ | $5.650 |
| 250+ | $5.530 |
| 500+ | $5.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0428-40-001-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK9332
Technical Datasheet
Antenna Type5G FR1 / IoT / NB-IoT / LTE / Wi-Fi
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain4.8dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
5G FR1 / IoT / NB-IoT / LTE / Wi-Fi
Frequency Max
5.925GHz
Gain
4.8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
