Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoST0530-11-001-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AM9977
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.660 |
| 5+ | $41.150 |
| 10+ | $37.630 |
| 25+ | $35.880 |
| 50+ | $35.160 |
| 100+ | $34.450 |
| 250+ | $33.730 |
Price for:Each
Minimum: 1
Multiple: 1
$44.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0530-11-001-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24AM9977
Technical Datasheet
Frequency Min1.594GHz
Frequency Max1.61GHz
Antenna MountingMagnetic / SMA Connector
Gain3.5dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCLead
Technical Specifications
Antenna Type
GNSS / GPS / Glonass / Galileo / GLBNA / BDS / QZSS
Frequency Max
1.61GHz
Gain
3.5dBi
Input Power
1W
Antenna Polarization
Right Hand Circular
SVHC
Lead
Frequency Min
1.594GHz
Antenna Mounting
Magnetic / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
