Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoST0543-00-N12-UCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel24AM9980RL
Cut Tape24AM9980
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.790 | $5.79 |
| Total Price | $5.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 50+ | $4.220 |
| 100+ | $3.830 |
| 250+ | $3.670 |
| 500+ | $3.320 |
| 1000+ | $3.100 |
| 2500+ | $3.050 |
| 5000+ | $3.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0543-00-N12-UCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel24AM9980RL
Cut Tape24AM9980
Technical Datasheet
Antenna TypeGNSS / GPS / QZSS / Glonass
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain4.5dBi
Input Power1W
Input Impedance50ohm
Antenna Polarization-
Product Range-
SVHCLead (21-Jan-2025)
Alternatives for ST0543-00-N12-U
1 Product Found
Technical Specifications
Antenna Type
GNSS / GPS / QZSS / Glonass
Frequency Max
1.607GHz
Gain
4.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
1.597GHz
Antenna Mounting
SMD
Input Power
1W
Antenna Polarization
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
