Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoST0625-20-402-UCopy
Newark Part No.24AM9982
Your Part Number
248 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.540 |
| 50+ | $2.530 |
| 100+ | $2.520 |
| 250+ | $2.510 |
| 1000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0625-20-402-UCopy
Newark Part No.24AM9982
Technical Datasheet
Antenna TypeIoT / ISM / LoRa / LPWAN / RFID
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive / I-Pex MHF1 Connector
Gain1dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
IoT / ISM / LoRa / LPWAN / RFID
Frequency Max
928MHz
Gain
1dBi
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead
Frequency Min
902MHz
Antenna Mounting
Adhesive / I-Pex MHF1 Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
