Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0643-00-N02-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK5575
Your Part Number
2,880 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.630 |
| 25+ | $2.430 |
| 50+ | $2.320 |
| 100+ | $2.220 |
| 250+ | $2.110 |
| 500+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0643-00-N02-ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85AK5575
Technical Datasheet
Antenna TypeIoT / ISM / LoRa / LPWAN / RFID
Frequency Min915MHz
Frequency Max919MHz
Antenna MountingSMD
Gain1.8dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
IoT / ISM / LoRa / LPWAN / RFID
Frequency Max
919MHz
Gain
1.8dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
915MHz
Antenna Mounting
SMD
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
