Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0812-00-N01-ACopy
Newark Part No.81AK0652
Your Part Number
515 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 10+ | $5.270 |
| 25+ | $4.830 |
| 50+ | $4.630 |
| 100+ | $4.430 |
| 250+ | $3.970 |
| 500+ | $3.870 |
| 1000+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0812-00-N01-ACopy
Newark Part No.81AK0652
Antenna TypeIoT / NFC
Frequency Min13MHz
Frequency Max15.5MHz
Antenna MountingAdhesive
Gain-
VSWR-
Input Power-
Input Impedance30ohm
Antenna Polarization-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
IoT / NFC
Frequency Max
15.5MHz
Gain
-
Input Power
-
Antenna Polarization
-
SVHC
Lead (21-Jan-2025)
Frequency Min
13MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
30ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
