Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1124-00-401-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK5578
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $5.320 |
| 25+ | $5.070 |
| 50+ | $4.900 |
| 100+ | $4.730 |
| 250+ | $4.520 |
| 500+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1124-00-401-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK5578
Technical Datasheet
Antenna TypeFPC / UWB
Frequency Min7.93GHz
Frequency Max8.44GHz
Antenna MountingAdhesive / MHF1 Connector
Gain5.1dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
FPC / UWB
Frequency Max
8.44GHz
Gain
5.1dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
7.93GHz
Antenna Mounting
Adhesive / MHF1 Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
