Print Page
UG-88C/U
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG58, RG141, RG142, RG223
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | UG-88C/UCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 04M6671 |
| Your Part Number | |
| Technical Datasheet |
123 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 5+ | $8.750 |
| 10+ | $8.410 |
| 25+ | $7.930 |
| 50+ | $7.690 |
| 100+ | $7.430 |
| 250+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | UG-88C/UCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 04M6671 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | RG58, RG141, RG142, RG223 |
| Contact Material | Brass |
| Contact Plating | Silver Plated Contacts |
| Frequency Max | 4GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The UG-88C/U is a straight BNC Coaxial Plug with silver-plated brass contact. This coaxial plug is suitable for RG58, RG141, RG142 and RG223 cable. It features solder coaxial termination and 4GHz maximum frequency.
- Outer clamp and inner solder cable attachment
Applications
RF Communications
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | RG58, RG141, RG142, RG223 |
| Contact Plating | Silver Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 4GHz |
| Product Range | - |
Technical Docs (2)
Alternatives for UG-88C/U
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
