Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4CL2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AK8697
Product Range4 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $113.410 |
| 5+ | $95.880 |
| 10+ | $78.120 |
| 25+ | $77.560 |
| 50+ | $76.990 |
| 100+ | $75.090 |
Price for:Each
Minimum: 1
Multiple: 1
$113.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoSGX-4CL2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AK8697
Product Range4 Series
Technical Datasheet
Gas TypeChlorine
Particle Count Max10ppm
Accuracy100ppb
Sampling MethodElectrochemical Sensing
Product Range4 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Chlorine
Accuracy
100ppb
Product Range
4 Series
Particle Count Max
10ppm
Sampling Method
Electrochemical Sensing
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SGX-4CL2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
