Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoVQ31MBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AC0806
Product RangeVQ31 Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $64.950 |
| 5+ | $60.000 |
| 10+ | $58.240 |
| 25+ | $56.470 |
| 50+ | $54.920 |
| 100+ | $53.060 |
Price for:Each
Minimum: 1
Multiple: 1
$64.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoVQ31MBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71AC0806
Product RangeVQ31 Series
Technical Datasheet
Gas TypeAmmonia, Argon, Carbon Dioxide, Carbon Monoxide, Ethane, Helium, Hydrogen, Methane, Nitrogen, Oxygen
Particle Count Max-
Accuracy-
Sampling MethodFlow Through
Product RangeVQ31 Series
SVHCNo SVHC (15-Jan-2019)
Alternatives for VQ31MB
1 Product Found
Technical Specifications
Gas Type
Ammonia, Argon, Carbon Dioxide, Carbon Monoxide, Ethane, Helium, Hydrogen, Methane, Nitrogen, Oxygen
Accuracy
-
Product Range
VQ31 Series
Particle Count Max
-
Sampling Method
Flow Through
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
