Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA101212R1000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK2010
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.720 |
| 5+ | $57.390 |
| 10+ | $54.460 |
| 25+ | $53.130 |
| 50+ | $50.690 |
Price for:Each
Minimum: 1
Multiple: 1
$60.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA101212R1000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AK2010
Technical Datasheet
Current Rating16A
Voltage Rating VAC130V
Connector MountingWall Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourGrey, Yellow
IP RatingIP67
IP RatingIP67
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
16A
Connector Mounting
Wall Mount
Pin Configuration
2P+E
IP Rating
IP67
Product Range
-
Voltage Rating VAC
130V
Electrical Connector Gender
Outlet
Connector Colour
Grey, Yellow
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
