Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA167189R1000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46AM1421
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $91.560 |
| 5+ | $87.360 |
| 10+ | $83.150 |
| 25+ | $75.580 |
| 50+ | $72.600 |
| 100+ | $69.760 |
Price for:Each
Minimum: 1
Multiple: 1
$91.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No2CMA167189R1000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.46AM1421
Technical Datasheet
Current Rating32A
Voltage Rating VAC415V
Connector MountingWall Mount
Electrical Connector GenderSocket
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP67, IP69
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
32A
Connector Mounting
Wall Mount
Pin Configuration
3P+N+E
IP Rating
IP67, IP69
SVHC
No SVHC (15-Jan-2018)
Voltage Rating VAC
415V
Electrical Connector Gender
Socket
Connector Colour
Red
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
