Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC-USB3-AACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71AC1803
Product RangeHDMI/USB Series
Your Part Number
350 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.410 |
| 10+ | $13.730 |
| 25+ | $13.020 |
| 50+ | $12.760 |
| 100+ | $11.980 |
| 250+ | $11.340 |
| 500+ | $10.880 |
| 1000+ | $10.230 |
Price for:Each
Minimum: 1
Multiple: 1
$15.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC-USB3-AACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71AC1803
Product RangeHDMI/USB Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP Rating-
Product RangeHDMI/USB Series
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
HDMI/USB Series
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
