Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC6AFDZBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH0876
Product RangeAC Z Series
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.100 |
Price for:Each
Minimum: 1
Multiple: 1
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC6AFDZBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH0876
Product RangeAC Z Series
Technical Datasheet
No. of Contacts6Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Alloy Diecast Body
Product RangeAC Z Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Alloy Diecast Body
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Contact Plating
Silver Plated Contacts
Product Range
AC Z Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
