Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDC16-5-LACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN9622
Product RangeAHD Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $4.490 |
| 25+ | $4.250 |
| 50+ | $3.960 |
| 100+ | $3.730 |
| 250+ | $3.430 |
| 500+ | $3.360 |
| 1000+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDC16-5-LACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AN9622
Product RangeAHD Series
Technical Datasheet
Accessory TypeProtective Cap with Lanyard
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product RangeAHD Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Protective Cap with Lanyard
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
No SVHC (15-Jan-2018)
For Use With
Amphenol AHD10-5-16P 5 Position Receptacle Connector
Product Range
AHD Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
