Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-0406-002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC7948
Product RangeDuraMate AHDP Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 5+ | $6.530 |
| 10+ | $6.230 |
| 25+ | $5.900 |
| 50+ | $5.640 |
| 100+ | $5.410 |
| 250+ | $5.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-0406-002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC7948
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector Shell Size24
Cable Diameter Max18mm
Strain Relief MaterialThermoplastic
Product RangeDuraMate AHDP Series
For Use WithAmphenol DuraMate AHDP Series Size 24 Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Cable diameter range: .57-.71” (14.5mm - 18.0mm)
Applications
Automotive, Automotive Systems, Defence, Military & Aerospace, Industrial, Industrial Automation Control, Power Management
Technical Specifications
Connector Shell Size
24
Strain Relief Material
Thermoplastic
For Use With
Amphenol DuraMate AHDP Series Size 24 Connectors
Cable Diameter Max
18mm
Product Range
DuraMate AHDP Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for AHDPBS-0406-002
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
