Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-18-001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AC1866
Product RangeDuraMate AHDP Series
Your Part Number
491 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.480 |
| 25+ | $2.370 |
| 50+ | $2.260 |
| 100+ | $2.140 |
| 250+ | $2.090 |
| 500+ | $2.040 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAHDPBS-18-001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.44AC1866
Product RangeDuraMate AHDP Series
Technical Datasheet
Connector Shell Size18
Cable Diameter Max23.5mm
Strain Relief MaterialThermoplastic
Product RangeDuraMate AHDP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Cable diameter range 14.5mm - 18.0mm
Applications
Automotive, Automotive Systems, Defence, Military & Aerospace, Industrial, Industrial Automation Control, Power Management
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Thermoplastic
For Use With
Amphenol DuraMate AHDP Series Circular Connectors
Cable Diameter Max
23.5mm
Product Range
DuraMate AHDP Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
