Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAM-N04PX2-HACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78Y0380
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $56.920 |
| 100+ | $56.600 |
| 250+ | $56.340 |
Price for:Each
Minimum: 50
Multiple: 50
$2,846.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAM-N04PX2-HACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78Y0380
Product RangeAT Series
Technical Datasheet
Inter Series Connector AM12
Convert From Positions5Positions
Convert From GenderPlug, Receptacle
Inter Series Connector BM12
Convert To Positions5Positions
Convert To GenderReceptacle, Plug
Product RangeAT Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AM-N04PX2-HA from Amphenol is a NMEA 2000 multi hub adapter. It is factory assembled multi hub adapter with contacts included. This multi hub adapter has two 4 position receptacles (AT/DT) with gold pins and two 5 pin mico NMEA.
- Gold flash plating over copper alloy contacts
- Voltage rating of 60V AC/DC and current rating of 4A
- Flammability rating meets UL94 V-0
- Dielectric withstand voltage is less than 2mA current leakage at 1000VAC
- IP67 degree of protection (mated condition) and 3 PER UL840 degree of pollution
- PA66 insulation insert, silicone rubber seal and PA66 coupling nut
- Black colour thermoplastic overmould material
- Greater than 100 mating cycles
- Operating temperature range from -20°C to 130°C
Applications
Industrial
Technical Specifications
Inter Series Connector A
M12
Convert From Gender
Plug, Receptacle
Convert To Positions
5Positions
Product Range
AT Series
Convert From Positions
5Positions
Inter Series Connector B
M12
Convert To Gender
Receptacle, Plug
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
