
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.340 |
| 25+ | $2.270 |
| 50+ | $2.180 |
| 100+ | $2.110 |
| 250+ | $1.960 |
| 500+ | $1.930 |
Product Information
Product Overview
The AT04-12PA is a 12-way Grey Receptacle, male connector with A-position key, extended shroud connector and size-16 pin-type contact. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 14 to 20AWG Wire size
- 13A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
- -55 to +125°C Operating temperature range
Applications
Logistics, Medical, Defence, Military & Aerospace, Alternative Energy, Agriculture
Technical Specifications
AT Series
12Positions
Thermoplastic Body
1500V
No SVHC (17-Jan-2023)
Receptacle
AT Series Connectors
IP67
13A
Technical Docs (2)
Alternatives for AT04-12PA.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
