Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PABM04-X2-TS01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AM4984
Product RangeHyperbuss PSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $46.650 |
| 5+ | $43.140 |
| 10+ | $39.630 |
| 25+ | $38.340 |
| 50+ | $37.030 |
| 100+ | $35.490 |
Price for:Each
Minimum: 1
Multiple: 1
$46.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-12PABM04-X2-TS01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AM4984
Product RangeHyperbuss PSM Series
Technical Datasheet
Module TypePower Splitter Control Module
No. of Positions25 Position
Device Layout1 Pin x 1, 12 Pin x 2
Switching Voltage-
Current Rating300A
Operating Temperature Range-55°C to +125°C
IP RatingIP68, IP69K
Product RangeHyperbuss PSM Series
Technical Specifications
Module Type
Power Splitter Control Module
Device Layout
1 Pin x 1, 12 Pin x 2
Current Rating
300A
IP Rating
IP68, IP69K
No. of Positions
25 Position
Switching Voltage
-
Operating Temperature Range
-55°C to +125°C
Product Range
Hyperbuss PSM Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
