Need more?
Quantity | Price |
---|---|
1+ | $0.587 |
10+ | $0.543 |
25+ | $0.542 |
50+ | $0.542 |
100+ | $0.504 |
250+ | $0.504 |
500+ | $0.470 |
1000+ | $0.470 |
Product Information
Product Overview
The AT04-3P is a 3-way Receptacle with pin-type contacts. The AT series male connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 14 to 20AWG Wire size
- 13A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 Protection rating (moisture resistance)
- 100 Mating cycles
Applications
Logistics, Medical, Defence, Military & Aerospace, Alternative Energy, Agriculture
Technical Specifications
AT Series
3Positions
Thermoplastic Body
1500V
No SVHC (17-Jan-2023)
Receptacle
AT Series Connectors
IP67
13A
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate