Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT04-4P-SR01BLKCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 66W6683 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $2.870 |
| 25+ | $2.730 |
| 50+ | $2.610 |
| 100+ | $2.480 |
| 250+ | $2.260 |
| 500+ | $2.190 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT04-4P-SR01BLKCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 66W6683 |
| Product Range | AT Series |
| Technical Datasheet | |
| Product Range | AT Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| For Use With | Amphenol AT Series Size 16 Automotive Pin Contacts |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP68, IP69K |
| Voltage Rating | - |
| Current Rating | 13A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AT Series |
|---|---|
| No. of Positions | 4Positions |
| Connector Body Material | Thermoplastic Body |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| For Use With | Amphenol AT Series Size 16 Automotive Pin Contacts |
| IP Rating | IP68, IP69K |
| Current Rating | 13A |
Alternatives for AT04-4P-SR01BLK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
