
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.050 |
| 25+ | $0.988 |
| 50+ | $0.966 |
| 100+ | $0.943 |
| 250+ | $0.884 |
| 500+ | $0.856 |
| 1000+ | $0.829 |
Product Information
Product Overview
The AT04-4P is a 4-way Receptacle with size-16 pin-type contact. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 14 to 20AWG Wire size
- 13A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
Applications
Logistics, Medical, Defence, Military & Aerospace, Alternative Energy, Agriculture
Technical Specifications
AT Series
4Positions
Thermoplastic Body
1500V
No SVHC (17-Jan-2023)
Receptacle
AT Series Connectors
IP67
13A
Technical Docs (3)
Alternatives for AT04-4P
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
