Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-4PBM04-X801Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AM4989
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.880 |
| 5+ | $43.370 |
| 10+ | $39.840 |
| 25+ | $38.860 |
| 50+ | $37.870 |
| 100+ | $35.910 |
Price for:Each
Minimum: 1
Multiple: 1
$46.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT04-4PBM04-X801Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.42AM4989
Technical Datasheet
Module TypePower Splitter Control Module
No. of Positions32 Position
Device Layout4 Pin x 8
Switching Voltage-
Operating Temperature Range-55°C to +125°C
IP RatingIP68, IP69K
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Power Splitter Control Module
Device Layout
4 Pin x 8
Operating Temperature Range
-55°C to +125°C
SVHC
No SVHC (04-Feb-2026)
No. of Positions
32 Position
Switching Voltage
-
IP Rating
IP68, IP69K
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
