Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-12SA..Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85R5225
Product RangeAT Series
Your Part Number
1,287 In Stock
840 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.960 |
| 25+ | $2.750 |
| 50+ | $2.600 |
| 100+ | $2.460 |
| 250+ | $2.300 |
| 500+ | $2.260 |
| 1000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT06-12SA..Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85R5225
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions12Positions
For Use WithAT Series Socket Contacts
Connector Body MaterialThermoplastic Body
IP RatingIP67
IP RatingIP67
Voltage Rating1500V
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series
No. of Positions
12Positions
Connector Body Material
Thermoplastic Body
IP Rating
IP67
Current Rating
13A
Gender
Plug
For Use With
AT Series Socket Contacts
IP Rating
IP67
Voltage Rating
1500V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (4)
Alternatives for AT06-12SA..
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
