Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-4S-OMBLKCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 78AC6010 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1000+ | $1.630 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-4S-OMBLKCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 78AC6010 |
| Product Range | AT Series |
| Technical Datasheet | |
| Product Range | AT Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| For Use With | Amphenol AT Series Size 16 Automotive Socket Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| IP Rating | IP67 |
| Voltage Rating | - |
| Current Rating | 13A |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | AT Series |
|---|---|
| No. of Positions | 4Positions |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6), Glass Filled Body |
| Voltage Rating | - |
| SVHC | No SVHC (17-Jan-2023) |
| Gender | Plug |
|---|---|
| For Use With | Amphenol AT Series Size 16 Automotive Socket Contacts |
| IP Rating | IP67 |
| Current Rating | 13A |
Alternatives for AT06-4S-OMBLK
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
