Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-6S-CAPCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 78AC6019 |
| Product Range | AT Series™ |
| Your Part Number | |
| Technical Datasheet |
658 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.824 |
| 10+ | $0.613 |
| 25+ | $0.562 |
| 50+ | $0.528 |
| 100+ | $0.493 |
| 500+ | $0.429 |
| 1000+ | $0.406 |
| 2500+ | $0.387 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-6S-CAPCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 78AC6019 |
| Product Range | AT Series™ |
| Technical Datasheet | |
| Accessory Type | Protective Cap |
| For Use With | Amphenol AT Series 6 Positions Automotive Plug Connectors |
| Product Range | AT Series™ |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Protective Cap |
|---|---|
| Product Range | AT Series™ |
| For Use With | Amphenol AT Series 6 Positions Automotive Plug Connectors |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
