Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-48PABCD-BM03
Newark Part No.74AH3275
Product RangeAT ArmorIPX Series™
Your Part Number
Technical Datasheet
125 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.010 |
| 5+ | $91.540 |
| 10+ | $91.070 |
| 25+ | $90.770 |
| 50+ | $87.970 |
| 100+ | $85.170 |
| 250+ | $84.680 |
Price for:Each
Minimum: 1
Multiple: 1
$92.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT13-48PABCD-BM03
Newark Part No.74AH3275
Product RangeAT ArmorIPX Series™
Technical Datasheet
Product RangeAT ArmorIPX Series™
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts48Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
Voltage Rating-
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT ArmorIPX Series™
No. of Contacts
48Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
-
SVHC
No SVHC (17-Jan-2023)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
13A
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability