Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT15-12PB-BM16
Newark Part No.94AC3189
Product RangeAT Series
Technical Datasheet
12 In Stock
150 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.440 |
5+ | $9.770 |
10+ | $9.090 |
25+ | $8.600 |
50+ | $8.260 |
100+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$10.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT15-12PB-BM16
Newark Part No.94AC3189
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Automotive Connector Shell StyleStraight Receptacle
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP67
Voltage Rating250VDC
Current Rating13A
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AT Series
No. of Contacts
12Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Tin
Voltage Rating
250VDC
SVHC
No SVHC (17-Jan-2023)
Automotive Connector Shell Style
Straight Receptacle
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
IP67
Current Rating
13A
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate