Print Page
AT3P-RSC-BLK
Dust Cap / Cover, Black, Protective Cap, Amphenol Sine AHD Series 3 Position Receptacle Connectors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT3P-RSC-BLKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AN6173 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
473 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.220 |
| 25+ | $1.160 |
| 50+ | $1.130 |
| 100+ | $1.090 |
| 250+ | $0.979 |
| 500+ | $0.902 |
| 2500+ | $0.773 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT3P-RSC-BLKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AN6173 |
| Product Range | AT Series |
| Technical Datasheet | |
| Accessory Type | Protective Cap |
| For Use With | Amphenol Sine AHD Series 3 Position Receptacle Connectors |
| Connector Body Material | Thermoplastic Body |
| Product Range | AT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Protective Cap |
|---|---|
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | Amphenol Sine AHD Series 3 Position Receptacle Connectors |
|---|---|
| Product Range | AT Series |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
