Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-14-0122.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel15AC6349
Cut Tape13AC3322
Product RangeA
Your Part Number
3,475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | $0.125 | $12.50 |
| Total Price | $12.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.092 |
| 6000+ | $0.089 |
| 10000+ | $0.085 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT60-14-0122.Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel15AC6349
Cut Tape13AC3322
Product RangeA
Technical Datasheet
Product RangeA
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAmphenol AT & AHD-9 Series Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Contact PlatingNickel
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
A
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Material
Copper Alloy
Contact Plating
Nickel
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Amphenol AT & AHD-9 Series Connectors
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for AT60-14-0122.
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
